Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-130-01-T-S-RA

DigiKey Part Number
612-TMM-130-01-T-S-RA-ND
Manufacturer
Manufacturer Product Number
TMM-130-01-T-S-RA
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-130-01-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Insulation Height
0.079" (2.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 77
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €