Image for TMM-128-03-L-Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-128-03-L-Q

DigiKey Part Number
TMM-128-03-L-Q-ND
Manufacturer
Manufacturer Product Number
TMM-128-03-L-Q
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 112 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-128-03-L-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Contact Length - Post
0.106" (2.69mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
4
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,43000 €7,43 €
Manufacturers Standard Package
Unit Price without VAT:7,43000 €
Unit Price with VAT:8,84170 €