
TMM-128-03-G-D | |
|---|---|
DigiKey Part Number | 612-TMM-128-03-G-D-ND |
Manufacturer | |
Manufacturer Product Number | TMM-128-03-G-D |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 56 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-128-03-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.106" (2.69mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

