Connector Header Surface Mount 52 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-126-01-T-D-SM

DigiKey Part Number
SAM1171-26-ND
Manufacturer
Manufacturer Product Number
TMM-126-01-T-D-SM
Description
CONN HEADER SMD 52POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 52 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-126-01-T-D-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 192
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,89200 €28,92 €
1002,45770 €245,77 €
5002,29824 €1.149,12 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €
Alternate Length
CONN HEADER SMD 100POS 2MM
In-Stock: 274
Unit Price: 4,49000 €
CONN HEADER SMD 98POS 2MM
In-Stock: 0
Unit Price: 5,93000 €
CONN HEADER SMD 96POS 2MM
In-Stock: 0
Unit Price: 5,83000 €
CONN HEADER SMD 94POS 2MM
In-Stock: 0
Unit Price: 5,72000 €
CONN HEADER SMD 92POS 2MM
In-Stock: 0
Unit Price: 5,61000 €