
TMM-121-02-S-Q | |
|---|---|
DigiKey Part Number | TMM-121-02-S-Q-ND |
Manufacturer | |
Manufacturer Product Number | TMM-121-02-S-Q |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 84 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-121-02-S-Q Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.146" (3.71mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |

