
TMM-115-01-T-D-RE | |
|---|---|
DigiKey Part Number | TMM-115-01-T-D-RE-ND |
Manufacturer | |
Manufacturer Product Number | TMM-115-01-T-D-RE |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-115-01-T-D-RE Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.155" (3.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.2A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

