Connector Header Surface Mount 11 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-111-01-T-S-SM

DigiKey Part Number
SAM1172-11-ND
Manufacturer
Manufacturer Product Number
TMM-111-01-T-S-SM
Description
CONN HEADER SMD 11POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 11 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-111-01-T-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 366
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,04500 €10,45 €
1000,88810 €88,81 €
5000,79262 €396,31 €
1.0000,75477 €754,77 €
5.0000,67378 €3.368,90 €
10.0000,64166 €6.416,60 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 1463
Unit Price: 2,76000 €
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: 4,19000 €
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: 4,04000 €
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: 3,96000 €
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: 3,89000 €