
TMM-106-06-F-S-SM | |
|---|---|
DigiKey Part Number | TMM-106-06-F-S-SM-ND |
Manufacturer | |
Manufacturer Product Number | TMM-106-06-F-S-SM |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-106-06-F-S-SM Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.168" (4.27mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 0,82688 € | 39,69 € |
| Unit Price without VAT: | 0,82688 € |
|---|---|
| Unit Price with VAT: | 0,98399 € |

