Connector Header Surface Mount 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-101-01-T-S-SM

DigiKey Part Number
SAM1172-01-ND
Manufacturer
Manufacturer Product Number
TMM-101-01-T-S-SM
Description
CONN HEADER SMD 1POS
Customer Reference
Detailed Description
Connector Header Surface Mount 1 position
Datasheet
 Datasheet
EDA/CAD Models
TMM-101-01-T-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30200 €3,02 €
1000,25670 €25,67 €
5000,22910 €114,55 €
1.0000,21814 €218,14 €
5.0000,19471 €973,55 €
10.0000,18542 €1.854,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €