
TMM-101-01-G-S-SM | |
|---|---|
DigiKey Part Number | SAM1168-01-ND |
Manufacturer | |
Manufacturer Product Number | TMM-101-01-G-S-SM |
Description | CONN HEADER SMD 1POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 1 position |
Datasheet | Datasheet |
EDA/CAD Models | TMM-101-01-G-S-SM Models |
Category | Contact Length - Mating 0.126" (3.20mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,32290 € | 32,29 € |
| 500 | 0,28814 € | 144,07 € |
| 1.000 | 0,27436 € | 274,36 € |
| 5.000 | 0,24490 € | 1.224,50 € |
| 10.000 | 0,23322 € | 2.332,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

