
TML-130-02-T-D-RA | |
|---|---|
DigiKey Part Number | 612-TML-130-02-T-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TML-130-02-T-D-RA |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.230" (5.84mm) |
Part Status Active | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Insulation Height 0.370" (9.40mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8,66583 € | 103,99 € |
| Unit Price without VAT: | 8,66583 € |
|---|---|
| Unit Price with VAT: | 10,31234 € |

