Connector Header Through Hole 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML-125-02-G-D

DigiKey Part Number
TML-125-02-G-D-ND
Manufacturer
Manufacturer Product Number
TML-125-02-G-D
Description
CONN HEADER VERT 50POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TML-125-02-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.105" (2.67mm)
Part Status
Active
Overall Contact Length
0.415" (10.54mm)
Connector Type
Insulation Height
0.380" (9.65mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Features
Keying Slot
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,26000 €12,26 €
1011,61000 €116,10 €
2511,38680 €284,67 €
Manufacturers Standard Package
Unit Price without VAT:12,26000 €
Unit Price with VAT:14,58940 €