Similar

TML-125-01-T-D | |
|---|---|
DigiKey Part Number | 612-TML-125-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | TML-125-01-T-D |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Contact Length - Post 0.105" (2.67mm) |
Part Status Active | Overall Contact Length 0.415" (10.54mm) |
Connector Type | Insulation Height 0.380" (9.65mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104068-5 | TE Connectivity AMP Connectors | 903 | A3213-ND | 16,64000 € | Similar |
| 5-104068-5 | TE Connectivity AMP Connectors | 31 | A31871-ND | 12,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |


