Similar

TML-125-01-T-D-SM | |
|---|---|
DigiKey Part Number | 612-TML-125-01-T-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | TML-125-01-T-D-SM |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TML-125-01-T-D-SM Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.380" (9.65mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104549-7 | TE Connectivity AMP Connectors | 0 | A3256-ND | 22,02962 € | Similar |
| 5-104549-7 | TE Connectivity AMP Connectors | 399 | A31878-ND | 20,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 6,29563 € | 100,73 € |
| Unit Price without VAT: | 6,29563 € |
|---|---|
| Unit Price with VAT: | 7,49180 € |


