
TML-117-01-S-D-SM | |
|---|---|
DigiKey Part Number | 612-TML-117-01-S-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | TML-117-01-S-D-SM |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.380" (9.65mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 8,14182 € | 179,12 € |
| Unit Price without VAT: | 8,14182 € |
|---|---|
| Unit Price with VAT: | 9,68877 € |

