
TML-110-01-L-D-RA-006 | |
|---|---|
DigiKey Part Number | 612-TML-110-01-L-D-RA-006-ND |
Manufacturer | |
Manufacturer Product Number | TML-110-01-L-D-RA-006 |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.370" (9.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded 19 | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 4,45152 € | 146,90 € |
| Unit Price without VAT: | 4,45152 € |
|---|---|
| Unit Price with VAT: | 5,29731 € |

