
TML-108-02-T-D-SM | |
|---|---|
DigiKey Part Number | 612-TML-108-02-T-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | TML-108-02-T-D-SM |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.230" (5.84mm) |
Part Status Active | Insulation Height 0.380" (9.65mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 3,22452 € | 135,43 € |
| Unit Price without VAT: | 3,22452 € |
|---|---|
| Unit Price with VAT: | 3,83718 € |

