Similar

TML-105-01-G-D-SM | |
|---|---|
DigiKey Part Number | 612-TML-105-01-G-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | TML-105-01-G-D-SM |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TML-105-01-G-D-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.380" (9.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104549-1 | TE Connectivity AMP Connectors | 273 | A123193-ND | 3,25000 € | Similar |
| 5-104549-1 | TE Connectivity AMP Connectors | 4.992 | A115254-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 5,11627 € | 301,86 € |
| Unit Price without VAT: | 5,11627 € |
|---|---|
| Unit Price with VAT: | 6,08836 € |



