Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-109-05-T-S

DigiKey Part Number
SAM1099-09-ND
Manufacturer
Manufacturer Product Number
TLW-109-05-T-S
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-109-05-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.517
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,30600 €13,06 €
1001,11000 €111,00 €
5000,99072 €495,36 €
1.0000,94342 €943,42 €
5.0000,84221 €4.211,05 €
10.0000,80206 €8.020,60 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 413
Unit Price: 3,48000 €
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 5,18000 €
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 5,17000 €
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 5,05000 €
CONN HEADER VERT 36POS 2.54MM
In-Stock: 916
Unit Price: 4,93000 €