Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-105-05-G-D

DigiKey Part Number
SAM1094-05-ND
Manufacturer
Manufacturer Product Number
TLW-105-05-G-D
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-105-05-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Factory Stock: 1.065
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,07700 €20,77 €
1001,76530 €176,53 €
5001,57580 €787,90 €
1.0001,50061 €1.500,61 €
5.0001,33966 €6.698,30 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 225
Unit Price: 9,49000 €
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: 13,49000 €
CONN HEADER VERT 68POS 2.54MM
In-Stock: 181
Unit Price: 12,89000 €
CONN HEADER VERT 66POS 2.54MM
In-Stock: 283
Unit Price: 12,55000 €
CONN HEADER VERT 64POS 2.54MM
In-Stock: 283
Unit Price: 12,45000 €