
TLW-101-05-S-D | |
|---|---|
DigiKey Part Number | TLW-101-05-S-D-ND |
Manufacturer | |
Manufacturer Product Number | TLW-101-05-S-D |
Description | LOW PROFILE .025 SQ STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
EDA/CAD Models | TLW-101-05-S-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.105" (2.67mm) |
Packaging Bulk | Contact Length - Post 0.170" (4.32mm) |
Part Status Active | Overall Contact Length 0.335" (8.51mm) |
Connector Type | Insulation Height 0.060" (1.52mm) |
Contact Type Male Pin | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

