
TLH-020-0.50-G-D-A-K | |
|---|---|
DigiKey Part Number | 612-TLH-020-0.50-G-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | TLH-020-0.50-G-D-A-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 100 | 2,14640 € | 214,64 € |
| 250 | 1,93868 € | 484,67 € |
| 500 | 1,69292 € | 846,46 € |
| 1.350 | 1,51789 € | 2.049,15 € |
| 2.700 | 1,41481 € | 3.819,99 € |
| 5.400 | 1,33058 € | 7.185,13 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |



