76 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-138-01-G-DV

DigiKey Part Number
SAM1251-38-ND
Manufacturer
Manufacturer Product Number
TLE-138-01-G-DV
Description
CONN RCPT 76POS 0.079 GOLD SMD
Customer Reference
Detailed Description
76 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLE-138-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 120POS 0.079 GOLD SMD
In-Stock: 250
Unit Price: 14,91000 €
CONN RCPT 118POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 116POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 114POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 112POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: