48 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-124-01-G-DV

DigiKey Part Number
TLE-124-01-G-DV-ND
Manufacturer
Manufacturer Product Number
TLE-124-01-G-DV
Description
CONN RCPT 2MM 48POS DUAL SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLE-124-01-G-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tube
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Connector Type
Insulation Color
Black
Contact Type
Female Socket
Insulation Height
0.177" (4.50mm)
Style
Board to Board or Cable
Operating Temperature
-55°C ~ 125°C
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,02083 €72,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,02083 €
Unit Price with VAT:7,16479 €