
TLE-105-01-G-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14727TR-ND - Tape & Reel (TR) SAM14727CT-ND - Cut Tape (CT) SAM14727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE-105-01-G-DV-K-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLE-105-01-G-DV-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50200 € | 25,02 € |
| 100 | 2,12650 € | 212,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,62331 € | 1.217,48 € |
| 1.500 | 1,52982 € | 2.294,73 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

