
TFSDT-40-28-H-06.00-SL | |
|---|---|
DigiKey Part Number | 612-TFSDT-40-28-H-06.00-SL-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-40-28-H-06.00-SL |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Friction Lock |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 80 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,69000 € | 46,69 € |
| Unit Price without VAT: | 46,69000 € |
|---|---|
| Unit Price with VAT: | 55,56110 € |

