
TFSDT-20-28-H-36.00-SL | |
|---|---|
DigiKey Part Number | 612-TFSDT-20-28-H-36.00-SL-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-20-28-H-36.00-SL |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,71000 € | 45,71 € |
| Unit Price without VAT: | 45,71000 € |
|---|---|
| Unit Price with VAT: | 54,39490 € |

