
TFSDT-10-28-G-50.00-S | |
|---|---|
DigiKey Part Number | 612-TFSDT-10-28-G-50.00-S-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-10-28-G-50.00-S |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Individual Wire Leads 4.17' (1.27m) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 4.17' (1.27m) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,88000 € | 31,88 € |
| Unit Price without VAT: | 31,88000 € |
|---|---|
| Unit Price with VAT: | 37,93720 € |

