
TFSD-45-30-G-07.00-T-NUX | |
|---|---|
DigiKey Part Number | 612-TFSD-45-30-G-07.00-T-NUX-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-45-30-G-07.00-T-NUX |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 90 Position Cable Assembly Rectangular Socket to Plug 0.583' (177.80mm, 7.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.583' (177.80mm, 7.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 90 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,65000 € | 70,65 € |
| Unit Price without VAT: | 70,65000 € |
|---|---|
| Unit Price with VAT: | 84,07350 € |

