
TFSD-40-28-F-08.00-T-NDS | |
|---|---|
DigiKey Part Number | 612-TFSD-40-28-F-08.00-T-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-40-28-F-08.00-T-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,44000 € | 45,44 € |
| Unit Price without VAT: | 45,44000 € |
|---|---|
| Unit Price with VAT: | 54,07360 € |

