
TFML-140-02-H-D-P-TR | |
|---|---|
DigiKey Part Number | TFML-140-02-H-D-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFML-140-02-H-D-P-TR |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-140-02-H-D-P-TR Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.134" (3.39mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,91547 € | 2.674,64 € |
| Unit Price without VAT: | 8,91547 € |
|---|---|
| Unit Price with VAT: | 10,60941 € |

