Image for TFML-137-02-S-D-LC-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFML-137-02-S-D-LC-P-TR

DigiKey Part Number
TFML-137-02-S-D-LC-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFML-137-02-S-D-LC-P-TR
Description
CONN HEADER SMD 74POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 74 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFML-137-02-S-D-LC-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.134" (3.39mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.220" (5.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Lock, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3257,87142 €2.558,21 €
Manufacturers Standard Package
Unit Price without VAT:7,87142 €
Unit Price with VAT:9,36699 €