
TFML-130-01-STL-D-LC | |
|---|---|
DigiKey Part Number | 612-TFML-130-01-STL-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | TFML-130-01-STL-D-LC |
Description | TIGER EYE HIGH-RELIABILITY LOCKI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-130-01-STL-D-LC Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.134" (3.39mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 7,52154 € | 97,78 € |
| Unit Price without VAT: | 7,52154 € |
|---|---|
| Unit Price with VAT: | 8,95063 € |

