
TFML-115-02-H-D-LC-TR | |
|---|---|
DigiKey Part Number | TFML-115-02-H-D-LC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFML-115-02-H-D-LC-TR |
Description | CONN HEADER SMD 30POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-115-02-H-D-LC-TR Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.134" (3.39mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,19003 € | 1.466,51 € |
| Unit Price without VAT: | 4,19003 € |
|---|---|
| Unit Price with VAT: | 4,98614 € |

