
TFML-114-01-S-D-RA | |
|---|---|
DigiKey Part Number | TFML-114-01-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TFML-114-01-S-D-RA |
Description | CONN HEADER R/A 28POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-114-01-S-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.134" (3.39mm) |
Packaging Bulk | Contact Length - Post 0.075" (1.91mm) |
Part Status Active | Insulation Height 0.225" (5.72mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 3,91815 € | 105,79 € |
| Unit Price without VAT: | 3,91815 € |
|---|---|
| Unit Price with VAT: | 4,66260 € |

