Connector Header Surface Mount 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.050" (1.27mm)
TFML-110-02-S-D-P-TR
TFML-110-02-S-D-P-TR

TFML-110-02-S-D-P-TR

DigiKey Part Number
SAM13274TR-ND - Tape & Reel (TR)
SAM13274CT-ND - Cut Tape (CT)
SAM13274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFML-110-02-S-D-P-TR
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFML-110-02-S-D-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.134" (3.39mm)
Contact Length - Post
0.075" (1.91mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.507
Factory Stock: 34.400
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,49000 $5,49 $
104,66100 $46,61 $
1003,96120 $396,12 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,35003 $1.340,01 $
8002,97500 $2.380,00 $
Manufacturers Standard Package
Unit Price without VAT:5,49000 $
Unit Price with VAT:6,53310 $