
TFML-110-01-STL-D-RA | |
|---|---|
DigiKey Part Number | 612-TFML-110-01-STL-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TFML-110-01-STL-D-RA |
Description | TIGER EYE HIGH-RELIABILITY LOCKI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.134" (3.39mm) | |
Contact Length - Post | 0.075" (1.91mm) | |
Overall Contact Length | - | |
Insulation Height | 0.225" (5.72mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 3,44250 € | 123,93 € |
| Unit Price without VAT: | 3,44250 € |
|---|---|
| Unit Price with VAT: | 4,09658 € |

