Image for TFML-105-02-L-D-A-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFML-105-02-L-D-A-P

DigiKey Part Number
TFML-105-02-L-D-A-P-ND
Manufacturer
Manufacturer Product Number
TFML-105-02-L-D-A-P
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFML-105-02-L-D-A-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.134" (3.39mm)
Packaging
Tube
Insulation Height
0.220" (5.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Guide, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
601,66583 €99,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66583 €
Unit Price with VAT:1,98234 €