Image for TFM-140-01-L-S-LC-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-140-01-L-S-LC-K

DigiKey Part Number
TFM-140-01-L-S-LC-K-ND
Manufacturer
Manufacturer Product Number
TFM-140-01-L-S-LC-K
Description
CONN HEADER VERT 40POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-140-01-L-S-LC-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.131" (3.33mm)
Mfr
Contact Length - Post
0.078" (1.98mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Features
Board Lock, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3.2A per Contact
Termination
Solder
Voltage Rating
250VAC
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
105,07600 €50,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,07600 €
Unit Price with VAT:6,04044 €