Image for TFM-130-02-H-D-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-130-02-H-D-WT

DigiKey Part Number
TFM-130-02-H-D-WT-ND
Manufacturer
Manufacturer Product Number
TFM-130-02-H-D-WT
Description
CONN HEADER SMD 60POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 60 position 0.050" (1.27mm)
EDA/CAD Models
TFM-130-02-H-D-WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.131" (3.33mm)
Mfr
Insulation Height
0.220" (5.60mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.2A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,83833 €118,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,83833 €
Unit Price with VAT:11,70761 €