
TFM-125-12-F-D-LC | |
|---|---|
DigiKey Part Number | TFM-125-12-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | TFM-125-12-F-D-LC |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-125-12-F-D-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.139" (3.53mm) |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 4,23063 € | 67,69 € |
| Unit Price without VAT: | 4,23063 € |
|---|---|
| Unit Price with VAT: | 5,03445 € |

