
TFM-125-01-L-D-DS | |
|---|---|
DigiKey Part Number | TFM-125-01-L-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | TFM-125-01-L-D-DS |
Description | CONN HEADER VERT 50POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-125-01-L-D-DS Models |
Category | Contact Length - Mating 0.131" (3.33mm) |
Mfr | Contact Length - Post 0.078" (1.98mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 8,70500 € | 87,05 € |
| 25 | 8,22800 € | 205,70 € |
| 50 | 8,05180 € | 402,59 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

