
TFM-120-32-L-D-LC | |
|---|---|
DigiKey Part Number | TFM-120-32-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | TFM-120-32-L-D-LC |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-120-32-L-D-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.139" (3.53mm) |
Series | Insulation Height 0.435" (11.05mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,62300 € | 46,23 € |
| 25 | 4,30680 € | 107,67 € |
| 50 | 4,02760 € | 201,38 € |
| 100 | 3,68010 € | 368,01 € |
| 500 | 3,57382 € | 1.786,91 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

