
TFM-120-03-S-D | |
|---|---|
DigiKey Part Number | TFM-120-03-S-D-ND |
Manufacturer | |
Manufacturer Product Number | TFM-120-03-S-D |
Description | CONN HEADER VERT 40POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-120-03-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.139" (3.53mm) |
Series | Contact Length - Post 0.111" (2.82mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 4,53100 € | 45,31 € |
| 25 | 4,22000 € | 105,50 € |
| 50 | 3,94600 € | 197,30 € |
| 100 | 3,92330 € | 392,33 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

