Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-120-02-S-DH

DigiKey Part Number
SAM12088-ND
Manufacturer
Manufacturer Product Number
TFM-120-02-S-DH
Description
CONN HEADER SMD R/A 40POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-120-02-S-DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Insulation Height
0.225" (5.72mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.2A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,32000 €6,32 €
105,93300 €59,33 €
255,52600 €138,15 €
505,16740 €258,37 €
1004,69400 €469,40 €
5004,58626 €2.293,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €