
TFM-116-02-H-D | |
|---|---|
DigiKey Part Number | 612-TFM-116-02-H-D-ND |
Manufacturer | |
Manufacturer Product Number | TFM-116-02-H-D |
Description | "HIGH-RELIABILITY TIGER EYE TERM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.7A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |

