Connector Header Surface Mount 30 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-115-32-L-D-LC-TR

DigiKey Part Number
TFM-115-32-L-D-LC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFM-115-32-L-D-LC-TR
Description
CONN HEADER SMD 30POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.050" (1.27mm)
EDA/CAD Models
TFM-115-32-L-D-LC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.139" (3.53mm)
Series
Insulation Height
0.435" (11.05mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.2A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,84290 €568,58 €
Manufacturers Standard Package
Unit Price without VAT:2,84290 €
Unit Price with VAT:3,38305 €