
TFM-110-01-L-D-LC-K | |
|---|---|
DigiKey Part Number | TFM-110-01-L-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | TFM-110-01-L-D-LC-K |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
EDA/CAD Models | TFM-110-01-L-D-LC-K Models |
Category | Contact Length - Mating 0.131" (3.33mm) |
Mfr | Contact Length - Post 0.078" (1.98mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 2,35528 € | 84,79 € |
| Unit Price without VAT: | 2,35528 € |
|---|---|
| Unit Price with VAT: | 2,80278 € |

