Image for TFM-104-02-L-S-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-104-02-L-S-TR

DigiKey Part Number
TFM-104-02-L-S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFM-104-02-L-S-TR
Description
CONN HEADER SMD 4POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-104-02-L-S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.131" (3.33mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.7A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6251,44890 €905,56 €
Unit Price without VAT:1,44890 €
Unit Price with VAT:1,72419 €