




TFC-125-02-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14669TR-ND - Tape & Reel (TR) SAM14669CT-ND - Cut Tape (CT) SAM14669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFC-125-02-L-D-A-K-TR |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFC-125-02-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,79000 € | 6,79 € |
10 | 6,27100 € | 62,71 € |
25 | 5,92720 € | 148,18 € |
50 | 5,71300 € | 285,65 € |
100 | 4,38340 € | 438,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | 4,38336 € | 1.643,76 € |
750 | 3,93732 € | 2.952,99 € |
1.125 | 3,05377 € | 3.435,49 € |
2.625 | 3,00230 € | 7.881,04 € |
Unit Price without VAT: | 6,79000 € |
---|---|
Unit Price with VAT: | 8,08010 € |